Part Details for 7M-10.000MAHI-T by TXC Corporation
Overview of 7M-10.000MAHI-T by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M-10.000MAHI-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7M-10.000MAHI-T-ND
|
DigiKey | CRYSTAL 10.0000MHZ 16PF SMD Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-7M-10.000MAHI-T
|
Mouser Electronics | Crystals 10MHz 30ppm 16pF -40C +85C RoHS: Compliant | 0 |
|
$0.3100 / $0.3280 | Order Now |
Part Details for 7M-10.000MAHI-T
7M-10.000MAHI-T CAD Models
7M-10.000MAHI-T Part Data Attributes:
|
7M-10.000MAHI-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7M-10.000MAHI-T
TXC Corporation
CRYSTAL 10.000MHZ 16PF SMT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 150 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |