Part Details for 7M-14.31818MAAJ-T by TXC Corporation
Overview of 7M-14.31818MAAJ-T by TXC Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M-14.31818MAAJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R5709
|
Newark | Crystal, 14.31818Mhz, 18Pf, 3.2 X 2.5Mm, Frequency Nom:14.31818Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:18Pf, Frequency Tolerance +/-:30Ppm, Product Range:7M Series, No. Of Pins:4 Rohs Compliant: Yes |Txc 7M-14.31818MAAJ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1004 |
|
$0.0530 | Buy Now |
DISTI #
84R5461
|
Newark | 3.2X2.5 Seam Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm Over -20 To 70C, 18Pf Rohs Compliant: Yes |Txc 7M-14.31818MAAJ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.5500 | Buy Now |
DISTI #
887-1124-1-ND
|
DigiKey | CRYSTAL 14.31818MHZ 18PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
749 In Stock |
|
$0.4772 / $0.9200 | Buy Now |
DISTI #
717-7M-14.31818MAAJT
|
Mouser Electronics | Crystals 14.31818MHz 30ppm -20 +70C 18pF RoHS: Compliant | 0 |
|
$0.4720 / $0.5010 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3750 | Buy Now |
DISTI #
20350457
|
Verical | Crystal 14.31818MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 944 Package Multiple: 1 | Americas - 1004 |
|
$0.0775 / $0.0801 | Buy Now |
DISTI #
7M-14.31818MAAJ
|
TME | Resonator: quartz, 14.31818MHz, ±30ppm, 18pF, SMD, 3.2x2.5x0.7mm Min Qty: 1000 | 0 |
|
$0.6210 | RFQ |
DISTI #
1842059RL
|
element14 Asia-Pacific | XTAL, 14.31818MHZ, 18PF,SMD, 3.2X2.5 RoHS: Compliant Min Qty: 50 Container: Reel | 2677 |
|
$0.5329 / $0.8119 | Buy Now |
DISTI #
1842059
|
element14 Asia-Pacific | XTAL, 14.31818MHZ, 18PF,SMD, 3.2X2.5 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2677 |
|
$0.5329 / $0.9816 | Buy Now |
DISTI #
1842059RL
|
Farnell | XTAL, 14.31818MHZ, 18PF,SMD, 3.2X2.5 RoHS: Compliant Min Qty: 50 Lead time: 27 Weeks, 1 Days Container: Reel | 2677 |
|
$0.4054 / $0.5913 | Buy Now |
Part Details for 7M-14.31818MAAJ-T
7M-14.31818MAAJ-T CAD Models
7M-14.31818MAAJ-T Part Data Attributes:
|
7M-14.31818MAAJ-T
TXC Corporation
Buy Now
|
Compare Parts:
7M-14.31818MAAJ-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |