Part Details for 7M-18.432MEEQ-T by TXC Corporation
Overview of 7M-18.432MEEQ-T by TXC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M-18.432MEEQ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R1533
|
Newark | Quartz Crystal, 18.432 Mhz, 10 Pf, Smd, Frequency Nom:18.432Mhz, Crystal Case:-, Frequency Stability +/-:10Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:10Ppm, Product Range:7M Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Txc 7M-18.432MEEQ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7070 | Buy Now |
DISTI #
86R1532
|
Newark | Crystal, 18.432Mhz, 10Pf, 3.2 X 2.5Mm, Frequency Nom:18.432Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:10Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:10Ppm, Product Range:7M Series, Frequency:18.432Mhz Rohs Compliant: Yes |Txc 7M-18.432MEEQ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8530 | Buy Now |
DISTI #
887-1321-1-ND
|
DigiKey | CRYSTAL 18.4320MHZ 10PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
181 In Stock |
|
$0.6590 / $1.1800 | Buy Now |
DISTI #
717-7M-18.432MEEQ-T
|
Mouser Electronics | Crystals 18.432MHz 10ppm -20 +70C 10pF RoHS: Compliant | 869 |
|
$0.5960 / $0.8200 | Buy Now |
DISTI #
V72:2272_14759600
|
Arrow Electronics | 3.2x2.5 Timing XTAL 18.432 MHz 10ppm 10ppm -20 to 70C 10pF Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2109 Container: Cut Strips | Americas - 624 |
|
$0.4616 / $0.5087 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4500 | Buy Now |
DISTI #
40370073
|
Verical | 3.2x2.5 Timing XTAL 18.432 MHz 10ppm 10ppm -20 to 70C 10pF Min Qty: 153 Package Multiple: 1 | Americas - 4800 |
|
$0.1800 / $0.3280 | Buy Now |
DISTI #
54160715
|
Verical | 3.2x2.5 Timing XTAL 18.432 MHz 10ppm 10ppm -20 to 70C 10pF Min Qty: 13 Package Multiple: 1 Date Code: 2109 | Americas - 624 |
|
$0.4616 / $0.5009 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 855 |
|
$1.5222 / $3.7128 | Buy Now |
|
Quest Components | 684 |
|
$2.1548 / $4.9725 | Buy Now |
Part Details for 7M-18.432MEEQ-T
7M-18.432MEEQ-T CAD Models
7M-18.432MEEQ-T Part Data Attributes
|
7M-18.432MEEQ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7M-18.432MEEQ-T
TXC Corporation
CRYSTAL 18.432 MHZ 10PF SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TXC CORPORATION | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |