Part Details for 7M-19.200MAAE-T by TXC Corporation
Overview of 7M-19.200MAAE-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M-19.200MAAE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T3489
|
Newark | Crystal, 19.2Mhz, 12Pf, 3.2Mm X 2.5Mm, Crystal Case:3.2Mm X 2.5Mm, Load Capacitance:12Pf, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Crystal Mounting Type:Smd, Frequency:19.2Mhz, Frequency Tolerance:± 30Ppm Rohs Compliant: Yes |Txc 7M-19.200MAAE-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3880 | Buy Now |
DISTI #
887-1907-1-ND
|
DigiKey | CRYSTAL 19.2000MHZ 12PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1962 In Stock |
|
$0.3111 / $0.7200 | Buy Now |
DISTI #
717-7M-19.200MAAE-T
|
Mouser Electronics | Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-20 to 70C), 12pF RoHS: Compliant | 0 |
|
$0.3110 / $0.3330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2750 | Buy Now |
DISTI #
7M-19.200MAAE
|
TME | Resonator: quartz, 19.2MHz, ±30ppm, 12pF, SMD, 3.2x2.5x0.7mm Min Qty: 1000 | 0 |
|
$0.3970 | RFQ |
Part Details for 7M-19.200MAAE-T
7M-19.200MAAE-T CAD Models
7M-19.200MAAE-T Part Data Attributes:
|
7M-19.200MAAE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7M-19.200MAAE-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 19.2MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |