Part Details for 7M-19.200MEEQ-T by TXC Corporation
Overview of 7M-19.200MEEQ-T by TXC Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M-19.200MEEQ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R1534
|
Newark | Crystal, 19.2Mhz, 10Pf, 3.2 X 2.5Mm, Frequency Nom:19.2Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:10Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:10Ppm, Product Range:7M Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Txc 7M-19.200MEEQ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 656 |
|
$0.5000 | Buy Now |
DISTI #
86R1535
|
Newark | Crystal, 19.2Mhz, 10Pf, 3.2 X 2.5Mm, Frequency Nom:19.2Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:10Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:10Ppm, Product Range:7M Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Txc 7M-19.200MEEQ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6310 / $0.6520 | Buy Now |
DISTI #
887-1322-1-ND
|
DigiKey | CRYSTAL 19.2000MHZ 10PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7748 In Stock |
|
$0.6136 / $1.1800 | Buy Now |
DISTI #
717-7M-19.200MEEQ-T
|
Mouser Electronics | Crystals 19.200MHz 10ppm -20 +70C 10pF RoHS: Compliant | 0 |
|
$0.6070 / $0.6330 | Order Now |
DISTI #
V72:2272_14759486
|
Arrow Electronics | Crystal 19.2MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 60Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2240 Container: Cut Strips | Americas - 2973 |
|
$0.4616 / $0.5120 | Buy Now |
|
Future Electronics | 19.2 MHz 10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4500 | Buy Now |
|
Quest Components | 8 |
|
$1.2880 / $1.6100 | Buy Now | |
DISTI #
7M-19.200MEEQ
|
TME | Resonator: quartz, 19.2MHz, ±10ppm, 10pF, SMD, 3.2x2.5x0.7mm Min Qty: 1000 | 0 |
|
$0.8000 | RFQ |
DISTI #
1866015
|
element14 Asia-Pacific | CRYSTAL, 19.2MHZ, 10PF, 3.2 X 2.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 656 |
|
$0.6689 / $1.2639 | Buy Now |
DISTI #
1866015
|
Farnell | CRYSTAL, 19.2MHZ, 10PF, 3.2 X 2.5MM RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 2 Days Container: Cut Tape | 656 |
|
$0.8952 | Buy Now |
Part Details for 7M-19.200MEEQ-T
7M-19.200MEEQ-T CAD Models
7M-19.200MEEQ-T Part Data Attributes:
|
7M-19.200MEEQ-T
TXC Corporation
Buy Now
|
Compare Parts:
7M-19.200MEEQ-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |