-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, SMALL, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R1542
|
Newark | Crystal, 25Mhz, 10Pf, 3.2 X 2.5Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:10Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:10Ppm, Product Range:7M Series, Operating Temperature Max:85°Crohs Compliant: Yes |Txc 7M-25.000MEEQ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3260 |
|
$0.6000 / $0.6930 | Buy Now |
DISTI #
86R1543
|
Newark | Crystal, 25Mhz, 10Pf, 3.2 X 2.5Mm, Frequency Nom:25Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:10Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:10Ppm, Product Range:7M Series, Operating Temperature Max:85°Crohs Compliant: Yes |Txc 7M-25.000MEEQ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6100 | Buy Now |
DISTI #
887-1326-1-ND
|
DigiKey | CRYSTAL 25.0000MHZ 10PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
111946 In Stock |
|
$0.5625 / $0.8300 | Buy Now |
DISTI #
717-7M-25.000MEEQ-T
|
Mouser Electronics | Crystals 25.000MHz 10ppm -20 +70C 10pF RoHS: Compliant | 32693 |
|
$0.5620 / $0.8200 | Buy Now |
|
Future Electronics | 7M Series 60 Ohms 10 pF 25 MHz ±10ppm Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4850 | Buy Now |
DISTI #
82722956
|
Verical | Crystal 25MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 153 Package Multiple: 1 | Americas - 3000 |
|
$0.1800 / $0.3280 | Buy Now |
DISTI #
78821496
|
Verical | Crystal 25MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2409 | Americas - 1773 |
|
$0.5484 / $0.6593 | Buy Now |
DISTI #
83599679
|
Verical | Crystal 25MHz ±10ppm (Tol) ±10ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2414 | Americas - 1742 |
|
$0.4956 / $0.6101 | Buy Now |
|
Quest Components | CRYSTAL,25MHZ,10PF,SMD | 6 |
|
$1.4840 / $1.8550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7M-25.000MEEQ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7M-25.000MEEQ-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, SMALL, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | ROHS COMPLIANT, SMALL, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 10 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |