Part Details for 7M-32.000METV-T by TXC Corporation
Overview of 7M-32.000METV-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M-32.000METV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-7M-32.000METV-TTR-ND
|
DigiKey | 3.2X2.5 SEAM SEAL MHZ QUARTZ XTA Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4394 | Buy Now |
DISTI #
717-7M-32.000METV-T
|
Mouser Electronics | Crystals 3.2x2.5 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-30 to 85C), 8pF RoHS: Compliant | 0 |
|
$0.4040 / $0.4090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3750 | Buy Now |
DISTI #
60895972
|
Verical | 3.2x2.5 Timing XTAL 32 MHz 10ppm 10ppm -30 to 85C 8pF Min Qty: 153 Package Multiple: 1 | Americas - 3000 |
|
$0.1800 / $0.3280 | Buy Now |
DISTI #
7M-32.000METV
|
TME | Resonator: quartz, 32MHz, ±10ppm, 8pF, SMD, 3.2x2.5x0.7mm Min Qty: 1000 | 0 |
|
$0.5390 | RFQ |
Part Details for 7M-32.000METV-T
7M-32.000METV-T CAD Models
7M-32.000METV-T Part Data Attributes
|
7M-32.000METV-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7M-32.000METV-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 3.2mm x 2.5mm x 0.7mm | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 7M-32.000METV-T
This table gives cross-reference parts and alternative options found for 7M-32.000METV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7M-32.000METV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7M-32.000MEEV-T | Parallel - Fundamental Quartz Crystal, 32MHz Nom, SMD, 4 PIN | TXC Corporation | 7M-32.000METV-T vs 7M-32.000MEEV-T |