Part Details for 7M-37.400MEEJ-T by TXC Corporation
Overview of 7M-37.400MEEJ-T by TXC Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M-37.400MEEJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-2381-1-ND
|
DigiKey | CRYSTAL 37.4000MHZ 18PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1129 In Stock |
|
$0.5225 / $0.9500 | Buy Now |
DISTI #
717-7M-37.400MEEJ-T
|
Mouser Electronics | Crystals 37.400MHz 18pF 10ppm -20C +70C RoHS: Compliant | 0 |
|
$0.5010 / $0.5050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4500 | Buy Now |
DISTI #
7M-37.400MEEJ
|
TME | Resonator: quartz, 37.4MHz, ±10ppm, 10pF, SMD, 3.2x2.5x0.7mm Min Qty: 1000 | 0 |
|
$0.5800 | RFQ |
Part Details for 7M-37.400MEEJ-T
7M-37.400MEEJ-T CAD Models
7M-37.400MEEJ-T Part Data Attributes
|
7M-37.400MEEJ-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7M-37.400MEEJ-T
TXC Corporation
CRYSTAL 37.4000MHZ 18PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.001% | |
Frequency Tolerance | 10 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 37.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |