Part Details for 7M16070026 by TXC Corporation
Overview of 7M16070026 by TXC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M16070026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-7M16070026TR-ND
|
DigiKey | 3.2x2.5 XTAL 10ppm 10ppm 12pF Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50 In Stock |
|
$0.1800 / $0.5200 | Buy Now |