7M2-471
Coilcraft Inc
Description: Variable Inductor, 0.442uH Min, 0.498uH Max, Ferrite-Core, Shielded, 3030, DIP-5

Overview of 7M2-471 by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 7M2-471 by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7M2-471 by Coilcraft Inc

7M2-471
Coilcraft Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
3030
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
3030
Construction
Shielded
Core Material
FERRITE
DC Resistance
0.291 Ω
Inductance-Max (L)
0.498 µH
Inductance-Min (L)
0.442 µH
Inductance-Nom (L)
0.47 µH
Inductor Application
RF INDUCTOR
Inductor Type
VARIABLE INDUCTOR
Lead Length
3.51 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
11.68 mm
Package Length
7.62 mm
Package Style
PCB Mount
Package Width
7.62 mm
Quality Factor-Min (at L-nom)
40
Shape/Size Description
PCB MOUNT, VERTICAL ADJUSTER
Shielded
YES
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb) - Matte Tin (Sn) - Copper (Cu)
Terminal Placement
DUAL IN-LINE
Terminal Shape
WIRE
Test Frequency
25 MHz
Want to compare parts?
  1. 7M2-471
    Coilcraft Inc
    Variable Inductor, 0.442uH Min, 0.498uH Max, Ferrite-Core, Shielded, 3030, DIP-5
    VS

Related Parts for 7M2-471

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7M2-471 by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7M2-471 by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 7M2-471 would you like to use for your alert(s)?
  • Please alert me when 7M2-471 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7M2-471 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7M2-471 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7M2-471 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7M2-471.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7M2-471 by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: