7M24000021
TXC Corporation

Overview of 7M24000021 by TXC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 7M24000021 by TXC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 7M24000021-ND
DigiKey CRYSTAL 24.0000MHZ 12PF SMD Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # 717-7M24000021
Mouser Electronics Crystals 24MHz 12pF -20C +70C RoHS: Compliant 0
  • 3,000 $0.3740
$0.3740 Order Now
DISTI # 7M24000021
Avnet Asia Crystal 24MHz 12pF 4-Pin CSMD (Alt: 7M24000021) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days 0
RFQ

CAD Models for 7M24000021 by TXC Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7M24000021 by TXC Corporation

7M24000021
TXC Corporation
-
-
Samacsys Manufacturer
TXC CORPORATION
Want to compare parts?
  1. 7M24000021
    TXC Corporation
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7M24000021 by TXC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7M24000021 by TXC Corporation

Select Manufacturer
Which Manufacturer of 7M24000021 would you like to use for your alert(s)?
  • Please alert me when 7M24000021 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7M24000021 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7M24000021 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7M24000021 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7M24000021.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7M24000021 by TXC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: