Part Details for 7M32000035 by TXC Corporation
Overview of 7M32000035 by TXC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M32000035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7M32000035-ND
|
DigiKey | CRYSTAL 32.0000MHZ 12PF SMD Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-7M32000035
|
Mouser Electronics | Crystals 32MHz 12pF -20C +70C RoHS: Compliant | 0 |
|
$0.4040 / $0.4090 | Order Now |
|
CHIPMALL.COM LIMITED | 32MHz 12pF ��10ppm ��10ppm SMD3225-4P Crystals ROHS | 1985 |
|
$0.0831 / $0.1494 | Buy Now |