Part Details for 7M48070001 by TXC Corporation
Overview of 7M48070001 by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7M48070001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7M48070001-ND
|
DigiKey | CRYSTAL 48.0000MHZ 18PF SMD Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-7M48070001
|
Mouser Electronics | Crystals 48MHz 18pF -20C +70C RoHS: Compliant | 0 |
|
$0.3100 / $0.3280 | Order Now |
Part Details for 7M48070001
7M48070001 CAD Models
7M48070001 Part Data Attributes:
|
7M48070001
TXC Corporation
Buy Now
|
Compare Parts:
7M48070001
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |