Part Details for 7N24000G33YC by Shenzhen Crystal Technology Industrial Co Ltd
Overview of 7N24000G33YC by Shenzhen Crystal Technology Industrial Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7N24000G33YC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.8V~3.3V 5mA ��30ppm 24MHz SMD5032-4P Oscillators ROHS | 502 |
|
$0.3217 / $0.5747 | Buy Now |
|
LCSC | 1.8V3.3V 5mA 30ppm 24MHz SMD5032-4P Oscillators ROHS | 502 |
|
$0.3283 / $0.5864 | Buy Now |