Part Details for 7PA200 by Ohmite Mfg Co
Overview of 7PA200 by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17C37PA200 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 37pin, Pin, 180pF |
Price & Stock for 7PA200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F702
|
Newark | Through-Bolt, 200/210/270 Resistor, Accessory Type:Thru-Bolt, For Use With:Ohmite 200, 210, 270 Series Resistors, Product Range:-, Applications:200, 210 And 270 Series Resistors Rohs Compliant: No |Ohmite 7PA200 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9400 / $15.7300 | Buy Now |
DISTI #
7PA200-ND
|
DigiKey | MOUNTING HDWR THRU BOLT 225WATT Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Resistor Mounting Hardware | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | MOUNTING HARDWARE, THRU-BOLT, 225WATT | 2 |
|
$18.8100 | Buy Now |
Part Details for 7PA200
7PA200 CAD Models
7PA200 Part Data Attributes
|
7PA200
Ohmite Mfg Co
Buy Now
|
Compare Parts:
7PA200
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |