Part Details for 7PCV2440 by Crydom Inc
Overview of 7PCV2440 by Crydom Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7PCV2440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2971
|
Newark | 7Pcv2440 |Sensata/crydom 7PCV2440 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.2500 / $162.2300 | Buy Now |
|
Onlinecomponents.com | Power Controller Solid State Relay - 40A - 100 VAC to 240 VAC - 2 VDC to 7 VDC Control Voltage. RoHS: Compliant |
15 Partner Stock |
|
$87.8400 / $120.6300 | Buy Now |
DISTI #
C1S156600034982
|
Chip1Stop | Solid State Relays pbFree: No | 15 |
|
$121.0000 / $140.0000 | Buy Now |
|
Master Electronics | Power Controller Solid State Relay - 40A - 100 VAC to 240 VAC - 2 VDC to 7 VDC Control Voltage. RoHS: Compliant |
15 Partner Stock |
|
$87.8400 / $120.6300 | Buy Now |