Part Details for 7R-25.000MAHQ-T by TXC Corporation
Overview of 7R-25.000MAHQ-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7R-25.000MAHQ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-7R-25.000MAHQ-TCT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 10PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3446 In Stock |
|
$0.2625 / $0.4500 | Buy Now |
DISTI #
717-7R-25.000MAHQ-T
|
Mouser Electronics | Crystals 2.0x1.6 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 10pF RoHS: Compliant | 1965 |
|
$0.2580 / $0.4200 | Buy Now |
|
Future Electronics | 7R Series 25 MHz ±30 ppm 10 pF -40 to 85 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2750 | Buy Now |
DISTI #
42246545
|
Verical | Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 150Ohm 4-Pin SMD T/R Min Qty: 22 Package Multiple: 1 | Americas - 495 |
|
$0.1359 / $0.1451 | Buy Now |
DISTI #
7R-25.000MAHQ
|
TME | Resonator: quartz, 25MHz, ±30ppm, 10pF, SMD, 2x1.6x0.6mm Min Qty: 1000 | 0 |
|
$0.3380 | RFQ |
Part Details for 7R-25.000MAHQ-T
7R-25.000MAHQ-T CAD Models
7R-25.000MAHQ-T Part Data Attributes
|
7R-25.000MAHQ-T
TXC Corporation
Buy Now
|
Compare Parts:
7R-25.000MAHQ-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |