Part Details for 7R24000E12UBE by Shenzhen Crystal Technology Industrial Co Ltd
Overview of 7R24000E12UBE by Shenzhen Crystal Technology Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7R24000E12UBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 24MHz Surface Mount Crystal 12pF 10ppm 30ppm SMD1612-4P Crystals ROHS | 1370 |
|
$0.1251 / $0.2295 | Buy Now |