Part Details for 7RL-251 by TE Connectivity
Overview of 7RL-251 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7RL-251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73636568
|
RS | Indoor, CT, Model-7, Ratio-250-5 A, 10kV BIL, 60Hz, Single, 5VA, 600V, Crompton | Crompton Instruments (TE Connectivity) 7RL-251 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2 |
|
$43.0100 / $53.1000 | Buy Now |