Part Details for 7RL-501 by TE Connectivity
Overview of 7RL-501 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7RL-501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M4007
|
Newark | Current Transformer, Ct Construction:Non-Ansi Rated Window Type, Current Ratio:500:5, Accuracy Class:Class 1, Power Rating:25Va, Window Diameter:63.5Mm, Frequency Range:50Hz To 400Hz, Transformer Mounting:Chassis Mount Rohs Compliant: Na |Crompton Te Connectivity 7RL-501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.9500 | Buy Now |
DISTI #
73636565
|
RS | Indoor, CT, Model-7, 10kV BIL, 60Hz, Single Ratio, 25VA, 600V, Crompton | Crompton Instruments (TE Connectivity) 7RL-501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$80.6000 / $95.9500 | Buy Now |