Part Details for 7S.14.9.024.4220 by FINDER SpA
Overview of 7S.14.9.024.4220 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 7S.14.9.024.4220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK4740
|
Newark | Relay Module With Forcibly Guided Contacts, 2No+2Nc 6A, 24V Dc Coil, Agsno2 Contact, Screwless Terminal Rohs Compliant: Yes |Finder 7S.14.9.024.4220 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$27.9700 | Buy Now |
DISTI #
2066-7S.14.9.024.4220-ND
|
DigiKey | SFTY RLY GUIDE 2NO+2NC 6A 24VDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.2300 | Buy Now |
DISTI #
72247621
|
RS | DIN Rail Panel Mount Non-Latching Relay Screwless, 6 A, 24VDC, 2NO/2NC | Finder 7S.14.9.024.4220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 7 |
|
$86.6800 / $108.3500 | Buy Now |
DISTI #
7S.14.9.024.4220
|
TME | Module: safety relay, 7S, 24VDC, OUT: 4, for DIN rail mounting Min Qty: 1 | 12 |
|
$66.4100 / $75.9000 | Buy Now |
DISTI #
4004125
|
element14 Asia-Pacific | SAFETY RELAY, 2NO/2NC, 6A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 9 |
|
$106.6443 | Buy Now |
DISTI #
4004125
|
Farnell | SAFETY RELAY, 2NO/2NC, 6A, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 9 |
|
$109.0926 / $113.6392 | Buy Now |
Part Details for 7S.14.9.024.4220
7S.14.9.024.4220 CAD Models
7S.14.9.024.4220 Part Data Attributes
|
7S.14.9.024.4220
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
7S.14.9.024.4220
FINDER SpA
Power/Signal Relay, 2 Form A,b, DPST, Momentary, 0.042A (Coil), 30VDC (Coil), 1000mW (Coil), DC Input, Random, AC Output, DIN-Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
Additional Feature | TIMINGS ARE AS PER NO AND NC RATINGS ARE: OPERATE TIME = 22 MS AND RELEASE TIME= 20 MS | |
Body Breadth | 22.5 mm | |
Body Height | 100.3 mm | |
Body Length or Diameter | 78.8 mm | |
Coil Current(DC)-Max | 0.042 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Voltage(DC)-Max | 30 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 14 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 78.8mm X 22.5mm X 100.3mm | |
Reference Standard | CE; CUL; EAC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A,B | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 12 ms | |
Sealing | IP20 | |
Surface Mount | NO | |
Termination Type | SNAP ON |