There are no models available for this part yet.
Overview of 7S.16.9.110.5420 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5420/BDA | Rochester Electronics LLC | 5420 - NAND GATE, DUAL 4-INPUT - Dual marked (M38510/00102BDA) | |
5420/BCA | Rochester Electronics LLC | 5420 - NAND GATE, DUAL 4-INPUT - Dual marked (M38510/00102BCA) | |
54202-G08-05 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 7S.16.9.110.5420 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK7739
|
Newark | Safety Relay, 4Pst-No/Dpst-Nc, 6A, 110V Rohs Compliant: Yes |Finder 7S.16.9.110.5420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$81.9900 / $114.1100 | Buy Now | |
DISTI #
39AK1335
|
Newark | Relay Module With Forcibly Guided Contacts, 4No+2Nc 6A, 110V Dc Coil, Agsno2+Gold Plated Contact, Screwless Terminal Rohs Compliant: Yes |Finder 7S.16.9.110.5420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.1400 / $147.6200 | Buy Now | |
DISTI #
7S.16.9.110.5420
|
TME | Module: safety relay, 110VDC, OUT: 6, for DIN rail mounting, 7S Min Qty: 1 | 0 |
|
$85.7600 / $98.0100 | RFQ |