Part Details for 7S.32.8.120.5110 by FINDER SpA
Overview of 7S.32.8.120.5110 by FINDER SpA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5110BCPZ80-500R7 | Analog Devices | 128tap, Single Channel DigiPOT | |
EVAL-AD5110SDZ | Analog Devices | Evaluation board | |
AD5110BCPZ80-1-RL7 | Analog Devices | 128tap, Single Channel DigiPOT |
Price & Stock for 7S.32.8.120.5110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AK1339
|
Newark | Relay Module With Forcibly Guided Contacts, 1No+1Nc 6A, 120V Ac Coil, Agni+Gold Plated Contact, Screw Terminal Rohs Compliant: Yes |Finder 7S.32.8.120.5110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.4700 / $81.1900 | Buy Now |
DISTI #
59AK7742
|
Newark | Safety Relay, Spst-No/Spst-Nc, 6A, 125V Rohs Compliant: Yes |Finder 7S.32.8.120.5110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.2800 / $80.3200 | Buy Now |
DISTI #
2066-7S.32.8.120.5110-ND
|
DigiKey | SFTY RLY GUIDE 1NO+1NC 6A 120VAC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.0800 | Buy Now |
DISTI #
72341253
|
RS | Relay module forcibly guideds, 1NO+1NC 6A, 120VAC coil, AgNi+gold plated | Finder 7S.32.8.120.5110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$73.4800 / $79.8700 | RFQ |