There are no models available for this part yet.
Overview of 7S.34.8.120.4220 by FINDER SpA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JA4220-ALB | Coilcraft Inc | RF Transformer, 1:1, | |
JA4220-ALC | Coilcraft Inc | RF Transformer, 0.1MHz Min, 3500MHz Max, 1:1, ROHS COMPLIANT | |
JA4220-AL | Coilcraft Inc | Wideband RF transformer, SMT, RoHS |
Price & Stock for 7S.34.8.120.4220 by FINDER SpA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK7746
|
Newark | Safety Relay, Dpst-No/Dpst-Nc, 6A, 125V Rohs Compliant: Yes |Finder 7S.34.8.120.4220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$188.7000 / $202.2900 | Buy Now | |
DISTI #
39AK1341
|
Newark | Relay Module With Forcibly Guided Contacts, 2No+2Nc 6A, 120V Ac Coil, Agsno2 Contact, Screw Terminal Rohs Compliant: Yes |Finder 7S.34.8.120.4220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.5400 / $158.0200 | Buy Now | |
DISTI #
2066-7S.34.8.120.4220-ND
|
DigiKey | SFTY RLY GUIDE 2NO+2NC 6A 120VAC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$137.7200 | Buy Now | |
DISTI #
72341255
|
RS | Relay module forcibly guideds, 2NO+2NC 6A, 120VAC coil, AgSnO2 | Finder 7S.34.8.120.4220 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 5 |
|
$114.5800 / $143.2300 | Buy Now |