Part Details for 7S.34.9.012.4310 by FINDER SpA
Overview of 7S.34.9.012.4310 by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7S.34.9.012.4310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK7751
|
Newark | Safety Relay, 3Pst-No/Spst-Nc, 6A, 12Vdc Rohs Compliant: Yes |Finder 7S.34.9.012.4310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$57.5700 / $80.1300 | Buy Now |
DISTI #
2066-7S.34.9.012.4310-ND
|
DigiKey | SFTY RLY GUIDE 3NO+1NC 6A 12VDC Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |