Part Details for 7SHT-801 by Sifam Tinsley Precision Instrumentation Ltd
Overview of 7SHT-801 by Sifam Tinsley Precision Instrumentation Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7SHT-801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC9547
|
Newark | Current Transformer, 50-400Hz, Panel, Ct Construction:Non-Ansi Rated Window Type, Current Ratio:800:5, Accuracy Class:Class 1, Power Rating:35Va, Window Diameter:63.5Mm, Frequency Range:50Hz To 400Hz, Transformer Terminals:Stud Rohs Compliant: Yes |Sifam Tinsley 7SHT-801 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
75144827
|
RS | Omega 30D 7SHT ANSI Current Transformer, Foot Mt. w/ Term., 2.5" I.D., 800:5 | Sifam Tinsley 7SHT-801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$80.0000 | RFQ |