Part Details for 7TAG009160R0009 by ABB Low Voltage Products and Systems
Overview of 7TAG009160R0009 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7TAG009160R0009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TY242M-6
|
TME | Cable tie, with a metal clasp, L: 204mm, W: 3.6mm, polyamide, 178N Min Qty: 1000 | 0 |
|
$0.1110 / $0.1430 | RFQ |