Part Details for 7TCG009420R0040 by ABB Low Voltage Products and Systems
Overview of 7TCG009420R0040 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7TCG009420R0040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YLS-12-300B
|
TME | Cable tie, L: 300mm, W: 12mm, acid resistant steel AISI 316, 2670N Min Qty: 50 | 0 |
|
$1.9800 / $2.5400 | RFQ |