Part Details for 7TCG009420R0050 by ABB Low Voltage Products and Systems
Overview of 7TCG009420R0050 by ABB Low Voltage Products and Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7TCG009420R0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YLS-12-680B
|
TME | Cable tie, L: 680mm, W: 12mm, acid resistant steel AISI 316, 2670N Min Qty: 50 | 0 |
|
$3.6700 / $4.6900 | RFQ |