Part Details for 7TCG009450R0193 by Thomas & Betts
Overview of 7TCG009450R0193 by Thomas & Betts
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7TCG009450R0193
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H5673
|
Bürklin Elektronik | Cable tie, polyamide, (L x W) 185.67 x 4.9 mm, bundle-Ø 3.5 to 45 mm, natural, -40 to 85 °C Min Qty: 1000 | 3000 |
|
$0.0672 / $0.0727 | Buy Now |