There are no models available for this part yet.
Overview of 7TCG054800R0005 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7TCG054800R0005 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CPS08W-100-EU
|
TME | Braid, ØBraid : 8mm, polyester, black, -70÷125°C, L: 100m, reel Min Qty: 1 | 0 |
|
$1,260.1400 / $1,620.1800 | RFQ |