Part Details for 7U.00.8.230.0010 by FINDER SpA
Overview of 7U.00.8.230.0010 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7U.00.8.230.0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3860
|
Newark | Pwr Outlet, W/Grn Led, 16A, Grey, Panel Rohs Compliant: Yes |Finder 7U.00.8.230.0010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$8.6100 / $13.7500 | Buy Now |
DISTI #
7U.00.8.230.0010
|
TME | Connector: AC supply, female, socket, 250VAC, 16A, Type: with LED Min Qty: 1 | 20 |
|
$8.7300 / $11.2200 | Buy Now |
DISTI #
06N4880
|
Bürklin Elektronik | Control cabinet outlet, gray, 16 A/230 V, Germany, IP20, 7U.00.8.230.0010 Min Qty: 1 | 86 |
|
$5.3907 | Buy Now |