Part Details for 7UL1G07FU,LF by Toshiba America Electronic Components
Overview of 7UL1G07FU,LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7UL1G07FU | Toshiba Electronic Devices & Storage Corporation | One-Gate Logic(L-MOS), Non-Inverter Buffer (Open Drain), USV, -40 to 85 degC |
Price & Stock for 7UL1G07FU,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-7UL1G07FULFCT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V USV Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11296 In Stock |
|
$0.0790 / $0.5400 | Buy Now |
DISTI #
7UL1G07FU,LF
|
Avnet Americas | Non-Inverter Buffer 1-Element 1-IN Open Drain 5-Pin USV - Tape and Reel (Alt: 7UL1G07FU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0768 / $0.0918 | Buy Now |
DISTI #
757-7UL1G07FULF
|
Mouser Electronics | Buffers & Line Drivers Non-Inverter Buffer (Open Drain), SOT-353 Vcc:0.9-3.6V Io:8.0mA RoHS: Compliant | 10166 |
|
$0.0750 / $0.3900 | Buy Now |
Part Details for 7UL1G07FU,LF
7UL1G07FU,LF CAD Models
7UL1G07FU,LF Part Data Attributes
|
7UL1G07FU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7UL1G07FU,LF
Toshiba America Electronic Components
Inverter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Logic IC Type | INVERTER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |