-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inverter, 7UL Series, 1-Func, 1-Input, CMOS, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-7UL1G14FULFCT-ND
|
DigiKey | IC INVERT SCHMITT 1CH 1-INP USV Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11386 In Stock |
|
$0.0389 / $0.3300 | Buy Now |
DISTI #
7UL1G14FU,LF
|
Avnet Americas | Inverter Schmitt Trigger 1-Element CMOS 5-Pin USV - Tape and Reel (Alt: 7UL1G14FU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 2000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0573 | Buy Now |
DISTI #
757-7UL1G14FULF
|
Mouser Electronics | Inverters One-Gate Logic(L-MOS), Inverter, SOT-353(USV) Vcc:0.9-3.6V Io:8.0mA RoHS: Compliant | 11085 |
|
$0.0380 / $0.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7UL1G14FU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7UL1G14FU,LF
Toshiba America Electronic Components
Inverter, 7UL Series, 1-Func, 1-Input, CMOS, PDSO5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Family | 7UL | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 73.1 ns | |
Propagation Delay (tpd) | 73.1 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 0.9 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |