Part Details for 7UL1G17FU,LF by Toshiba America Electronic Components
Overview of 7UL1G17FU,LF by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 7UL1G17FU,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-7UL1G17FULFCT-ND
|
DigiKey | IC BUFFER NON-INVERT 3.6V USV Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14958 In Stock |
|
$0.0387 / $0.2400 | Buy Now |
DISTI #
7UL1G17FU,LF
|
Avnet Americas | Schmitt Trigger Buffer 1-Channel Non-Inverting 5-Pin USV - Tape and Reel (Alt: 7UL1G17FU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0573 | Buy Now |
DISTI #
757-7UL1G17FULF
|
Mouser Electronics | Buffers & Line Drivers One-Gate Logic(L-MOS), Schmitt Buffer, SOT-353(USV) Vcc:0.9-3.6V Io:8.0mA RoHS: Compliant | 13326 |
|
$0.0380 / $0.2400 | Buy Now |
Part Details for 7UL1G17FU,LF
7UL1G17FU,LF CAD Models
7UL1G17FU,LF Part Data Attributes
|
7UL1G17FU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7UL1G17FU,LF
Toshiba America Electronic Components
Buffer Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Amplifier Type | BUFFER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |