Part Details for 7UL1T04FU,LF by Toshiba America Electronic Components
Overview of 7UL1T04FU,LF by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7UL1T04FU,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-7UL1T04FULFCT-ND
|
DigiKey | IC INVERTER 1CH 1-INP USV Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10600 In Stock |
|
$0.0462 / $0.3900 | Buy Now |
DISTI #
7UL1T04FU,LF
|
Avnet Americas | Inverter 1-Element 1-IN CMOS 5-Pin USV - Tape and Reel (Alt: 7UL1T04FU,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0566 | Buy Now |
DISTI #
757-7UL1T04FULF
|
Mouser Electronics | Inverters One-Gate Logic(L-MOS), Inverter with Level Shifting, SOT-353(USV) Vcc:2.3-3.6V Io:8.0mA RoHS: Compliant | 8693 |
|
$0.0460 / $0.3900 | Buy Now |
DISTI #
C1S751201384168
|
Chip1Stop | Gates, Inverter RoHS: Compliant | 248 |
|
$0.0898 | Buy Now |
Part Details for 7UL1T04FU,LF
7UL1T04FU,LF CAD Models
7UL1T04FU,LF Part Data Attributes
|
7UL1T04FU,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
7UL1T04FU,LF
Toshiba America Electronic Components
Inverter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Toshiba | |
Family | 7UL | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 7.6 ns | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |