7V-10.000MAAQ-T
TXC Corporation
Description: Parallel - Fundamental Quartz Crystal,

Overview of 7V-10.000MAAQ-T by TXC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 7V-10.000MAAQ-T by TXC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH7927
Newark 3.2X2.5 Glass Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm (-20 To 70C), 10Pf |Txc 7V-10.000MAAQ-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3170
  • 5,000 $0.3100
  • 10,000 $0.2870
  • 20,000 $0.2670
  • 30,000 $0.2490
  • 50,000 $0.2380
$0.2380 / $0.3170 Buy Now
DISTI # 887-7V-10.000MAAQ-TTR-ND
DigiKey CRYSTAL 10.0000MHZ 10PF SMD Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.2727
$0.2727 Buy Now
DISTI # 717-7V-10.000MAAQT
Mouser Electronics Crystals 10MHz 10pF 30ppm -20C +70C RoHS: Compliant 0
  • 3,000 $0.2720
  • 9,000 $0.2620
  • 24,000 $0.2540
$0.2540 / $0.2720 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks 0
  • 1,000 $0.2250
$0.2250 Buy Now

CAD Models for 7V-10.000MAAQ-T by TXC Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7V-10.000MAAQ-T by TXC Corporation

7V-10.000MAAQ-T
TXC Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TXC CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.50
Samacsys Manufacturer
TXC CORPORATION
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.003%
Frequency Tolerance
30 ppm
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
3.2mm X 2.5mm X 0.8mm
Series Resistance
150 Ω
Surface Mount
YES
Want to compare parts?
  1. 7V-10.000MAAQ-T
    TXC Corporation
    Parallel - Fundamental Quartz Crystal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7V-10.000MAAQ-T by TXC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7V-10.000MAAQ-T by TXC Corporation

Select Manufacturer
Which Manufacturer of 7V-10.000MAAQ-T would you like to use for your alert(s)?
  • Please alert me when 7V-10.000MAAQ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7V-10.000MAAQ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7V-10.000MAAQ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7V-10.000MAAQ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7V-10.000MAAQ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7V-10.000MAAQ-T by TXC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: