7V-16.000MDHV-T
TXC Corporation
Description: Parallel - Fundamental Quartz Crystal,

Overview of 7V-16.000MDHV-T by TXC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 7V-16.000MDHV-T by TXC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 887-7V-16.000MDHV-TTR-ND
DigiKey 3.2X2.5 GLASS SEAL MHZ QUARTZ XT Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.3030
$0.3030 Buy Now
DISTI # 717-7V-16.000MDHV-T
Mouser Electronics Crystals 3.2x2.5 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-20ppm a.25C, +/-30ppm (-40 to 85C), 8pF RoHS: Compliant 0
  • 3,000 $0.2850
  • 9,000 $0.2790
  • 24,000 $0.2690
$0.2690 / $0.2850 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks 0
  • 1,000 $0.2500
$0.2500 Buy Now

CAD Models for 7V-16.000MDHV-T by TXC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7V-16.000MDHV-T by TXC Corporation

7V-16.000MDHV-T
TXC Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TXC CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
unknown
HTS Code
8541.60.00.50
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.003%
Frequency Tolerance
20 ppm
Load Capacitance
8 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
3.2mm X 2.5mm X 0.8mm
Series Resistance
60 Ω
Surface Mount
YES
Want to compare parts?
  1. 7V-16.000MDHV-T
    TXC Corporation
    Parallel - Fundamental Quartz Crystal,
    VS

Alternate Parts for 7V-16.000MDHV-T

This table gives cross-reference parts and alternative options found for 7V-16.000MDHV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7V-16.000MDHV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
7V-16.000MDHV-B Parallel - Fundamental Quartz Crystal, TXC Corporation 7V-16.000MDHV-T vs 7V-16.000MDHV-B
7V-16.000MDYV-T Parallel - Fundamental Quartz Crystal, TXC Corporation 7V-16.000MDHV-T vs 7V-16.000MDYV-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7V-16.000MDHV-T by TXC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7V-16.000MDHV-T by TXC Corporation

Select Manufacturer
Which Manufacturer of 7V-16.000MDHV-T would you like to use for your alert(s)?
  • Please alert me when 7V-16.000MDHV-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7V-16.000MDHV-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7V-16.000MDHV-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7V-16.000MDHV-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7V-16.000MDHV-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7V-16.000MDHV-T by TXC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: