-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0640
|
Newark | 3.2X2.5 Glass Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm (-40 To 85C), 12Pf |Txc 7V-20.000MAHE-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.2990 | Buy Now |
DISTI #
887-1804-1-ND
|
DigiKey | CRYSTAL 20.0000MHZ 12PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1371 In Stock |
|
$0.3681 / $0.7900 | Buy Now |
DISTI #
717-7V-20.000MAHE-T
|
Mouser Electronics | Crystals 20.000MHz 12pF 30ppm -40C +85C RoHS: Compliant | 0 |
|
$0.3300 / $0.3550 | Order Now |
|
Future Electronics | Crystals 20.000MHz 12pF 30ppm -40C +85C RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Lead time: 18 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.4550 / $0.6150 | Buy Now |
DISTI #
7V-20.000MAHE
|
TME | Resonator: quartz, 20MHz, ±30ppm, 12pF, SMD, 3.2x2.5x0.8mm Min Qty: 1000 | 0 |
|
$0.5230 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7V-20.000MAHE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7V-20.000MAHE-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for 7V-20.000MAHE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7V-20.000MAHE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FA-23820.0000MD30W-W3 | QUARTZ CRYSTAL RESONATOR, 20MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Epson Electronics America Inc | 7V-20.000MAHE-T vs FA-23820.0000MD30W-W3 |
FA-23820.0000D-W | Parallel - Fundamental Quartz Crystal, 20MHz Nom, SMD, 4 PIN | Seiko Epson Corporation | 7V-20.000MAHE-T vs FA-23820.0000D-W |
FA-23820.0000MD30W-W | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Seiko Epson Corporation | 7V-20.000MAHE-T vs FA-23820.0000MD30W-W |
FA-23820.0000MD30W-W0 | QUARTZ CRYSTAL RESONATOR, 20MHz, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | Epson Electronics America Inc | 7V-20.000MAHE-T vs FA-23820.0000MD30W-W0 |