Part Details for 7V-22.5792MDHV-T by TXC Corporation
Overview of 7V-22.5792MDHV-T by TXC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7V-22.5792MDHV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
887-7V-22.5792MDHV-TTR-ND
|
DigiKey | 3.2X2.5 GLASS SEAL MHZ QUARTZ XT Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3030 | Buy Now |
DISTI #
717-7V-22.5792MDHV-T
|
Mouser Electronics | Crystals 3.2x2.5 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-20ppm a.25C, +/-30ppm (-40 to 85C), 8pF | 0 |
|
$0.2690 / $0.2850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2500 | Buy Now |