Part Details for 7V-24.000MAAE-T by TXC Corporation
Overview of 7V-24.000MAAE-T by TXC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7V-24.000MAAE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T5700
|
Newark | Crystal, 24Mhz, 12Pf, 3.2 X 2.5Mm, Frequency Nom:24Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:7V Series, Operating Temperature Max:70°Crohs Compliant: Yes |Txc 7V-24.000MAAE-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5000 | Buy Now |
DISTI #
24T5701
|
Newark | Crystal, 24Mhz, 12Pf, Smd, Full Reel, Frequency Nom:24Mhz, Crystal Case:-, Frequency Stability +/-:30Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:7V Series, Operating Temperature Min:-20°C Rohs Compliant: Yes |Txc 7V-24.000MAAE-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 / $0.2830 | Buy Now |
DISTI #
887-1465-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 12PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2816 In Stock |
|
$0.4006 / $0.8000 | Buy Now |
DISTI #
717-7V-24.000MAAE-T
|
Mouser Electronics | Crystals 24MHz 30ppm -20 to 70C 12pF RoHS: Compliant | 1800 |
|
$0.3290 / $0.7400 | Buy Now |
|
Future Electronics | Crystal / TAPE & REEL / 24MHz 30ppm -20 to 70C 12pF RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3000 | Buy Now |
DISTI #
78813274
|
Verical | Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2331 | Americas - 3000 |
|
$0.3051 / $0.3361 | Buy Now |
DISTI #
61309535
|
Verical | Crystal 24MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R Min Qty: 21 Package Multiple: 1 Date Code: 2210 | Americas - 1965 |
|
$0.3395 / $0.3645 | Buy Now |
DISTI #
7V-24.000MAAE
|
TME | Resonator: quartz, 24MHz, ±30ppm, 12pF, SMD, 3.2x2.5x0.8mm Min Qty: 1000 | 0 |
|
$0.4830 | RFQ |
Part Details for 7V-24.000MAAE-T
7V-24.000MAAE-T CAD Models
7V-24.000MAAE-T Part Data Attributes
|
7V-24.000MAAE-T
TXC Corporation
Buy Now
|
Compare Parts:
7V-24.000MAAE-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |