Part Details for 7V-24.000MAHJ-T by TXC Corporation
Overview of 7V-24.000MAHJ-T by TXC Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7V-24.000MAHJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y8636
|
Newark | 3.2X2.5 Glass Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm (-40 To 85C), 18Pf |Txc 7V-24.000MAHJ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.2990 | Buy Now |
DISTI #
887-2580-1-ND
|
DigiKey | CRYSTAL 24.0000MHZ 18PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2600 In Stock |
|
$0.3252 / $0.7000 | Buy Now |
DISTI #
717-7V-24.000MAHJ-T
|
Mouser Electronics | Crystals 24MHz 30ppm 18pF -40C +85C RoHS: Compliant | 0 |
|
$0.3130 / $0.3330 | Order Now |
|
Future Electronics | 24MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2380 | Buy Now |
DISTI #
7V-24.000MAHJ
|
TME | Resonator: quartz, 24MHz, ±30ppm, 18pF, SMD, 3.2x2.5x0.8mm Min Qty: 1000 | 0 |
|
$0.4380 | RFQ |
Part Details for 7V-24.000MAHJ-T
7V-24.000MAHJ-T CAD Models
7V-24.000MAHJ-T Part Data Attributes
|
7V-24.000MAHJ-T
TXC Corporation
Buy Now
|
Compare Parts:
7V-24.000MAHJ-T
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |