Part Details for 7V-28.224MAHQ-T by TXC Corporation
Overview of 7V-28.224MAHQ-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7V-28.224MAHQ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y8178
|
Newark | 3.2X2.5 Glass Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm (-40 To 85C), 10Pf |Txc 7V-28.224MAHQ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2530 / $0.2990 | Buy Now |
DISTI #
887-2637-1-ND
|
DigiKey | CRYSTAL 28.2240MHZ 10PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2918 In Stock |
|
$0.3375 / $0.5000 | Buy Now |
DISTI #
717-7V-28.224MAHQ-T
|
Mouser Electronics | Crystals 28.224MHz 30ppm 10pF -40C +85C RoHS: Compliant | 0 |
|
$0.3370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2380 | Buy Now |
DISTI #
7V-28.224MAHQ
|
TME | Resonator: quartz, 28.224MHz, ±30ppm, 10pF, SMD, 3.2x2.5x0.8mm Min Qty: 1000 | 0 |
|
$0.4490 | RFQ |