7V-31.250MAHE-T
TXC Corporation

Overview of 7V-31.250MAHE-T by TXC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 7V-31.250MAHE-T by TXC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 51Y8657
Newark 3.2X2.5 Glass Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm (-40 To 85C), 12Pf |Txc 7V-31.250MAHE-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3350
  • 5,000 $0.3270
  • 10,000 $0.3030
  • 20,000 $0.2820
  • 30,000 $0.2630
  • 50,000 $0.2510
$0.2510 / $0.3350 Buy Now
DISTI # 7V-31.250MAHE-T-ND
DigiKey CRYSTAL 31.2500MHZ 12PF SMD Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.2878
$0.2878 Buy Now
DISTI # 717-7V-31.250MAHE-T
Mouser Electronics Crystals 31.25MHz 30ppm 12pF -40C +85C RoHS: Compliant 0
  • 3,000 $0.2870
  • 9,000 $0.2750
  • 24,000 $0.2670
$0.2670 / $0.2870 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks 0
  • 1,000 $0.2380
$0.2380 Buy Now

CAD Models for 7V-31.250MAHE-T by TXC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7V-31.250MAHE-T by TXC Corporation

7V-31.250MAHE-T
TXC Corporation
-
-
Samacsys Manufacturer
TXC CORPORATION
Want to compare parts?
  1. 7V-31.250MAHE-T
    TXC Corporation
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7V-31.250MAHE-T by TXC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7V-31.250MAHE-T by TXC Corporation

Select Manufacturer
Which Manufacturer of 7V-31.250MAHE-T would you like to use for your alert(s)?
  • Please alert me when 7V-31.250MAHE-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7V-31.250MAHE-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7V-31.250MAHE-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7V-31.250MAHE-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7V-31.250MAHE-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7V-31.250MAHE-T by TXC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: