There are no models available for this part yet.
Overview of 7V-32.000MAAE-T by TXC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 7V-32.000MAAE-T by TXC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24T5710
|
Newark | Crystal, 32Mhz, 12Pf, 3.2 X 2.5Mm, Frequency Nom:32Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:30Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:7V Series, Operating Temperature Max:70°Crohs Compliant: Yes |Txc 7V-32.000MAAE-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5670 | Buy Now | |
DISTI #
24T5711
|
Newark | Crystal, 32Mhz, 12Pf, Smd, Frequency Nom:32Mhz, Crystal Case:-, Frequency Stability +/-:30Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:7V Series, Operating Temperature Min:-20°C, Frequency:32Mhz Rohs Compliant: Yes |Txc 7V-32.000MAAE-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 / $0.2830 | Buy Now | |
DISTI #
887-1470-1-ND
|
DigiKey | CRYSTAL 32.0000MHZ 12PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7815 In Stock |
|
$0.3750 / $0.5500 | Buy Now | |
DISTI #
717-7V-32.000MAAE-T
|
Mouser Electronics | Crystals 32MHz 30ppm -20 to 70C 12pF RoHS: Compliant | 0 |
|
$0.3290 / $0.4050 | Order Now | |
Future Electronics | MHz quartz crystal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2450 | Buy Now | ||
DISTI #
61183769
|
Verical | Crystal 32MHz ±30ppm (Tol) ±30ppm (Stability) 12pF FUND 60Ohm 4-Pin SMD T/R Min Qty: 21 Package Multiple: 1 Date Code: 2208 | Americas - 1690 |
|
$0.3139 / $0.3784 | Buy Now |
CAD Models for 7V-32.000MAAE-T by TXC Corporation
Part Data Attributes for 7V-32.000MAAE-T by TXC Corporation
7V-32.000MAAE-T
TXC Corporation
|
|
---|---|
Samacsys Manufacturer
|
TXC CORPORATION
|
Want to compare parts?
-
7V-32.000MAAE-TTXC CorporationVS
-