Part Details for 7V-38.400MAAV-T by TXC Corporation
Overview of 7V-38.400MAAV-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 7V-38.400MAAV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH8067
|
Newark | 3.2X2.5 Glass Seal Mhz Quartz Xtal -4Pad/Ceramic, +/-30Ppm @25C, +/-30Ppm (-20 To 70C), 8Pf |Txc 7V-38.400MAAV-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2380 / $0.3170 | Buy Now |
DISTI #
887-7V-38.400MAAV-TCT-ND
|
DigiKey | CRYSTAL 38.4000MHZ 8PF SMD Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3225 In Stock |
|
$0.2250 / $0.5500 | Buy Now |
DISTI #
717-7V-38.400MAAVT
|
Mouser Electronics | Crystals 38.4MHz 8pF 30ppm -20C +70C RoHS: Compliant | 0 |
|
$0.2250 | Order Now |
|
Future Electronics | 38.4 MHz ±30ppm 8pF 60 Ohms No Lead Surface Mount Crystal - SMD-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2350 | Buy Now |
DISTI #
7V-38.400MAAV
|
TME | Resonator: quartz, 38.4MHz, ±30ppm, 8pF, SMD, 3.2x2.5x0.8mm Min Qty: 1000 | 0 |
|
$0.2900 | RFQ |
Part Details for 7V-38.400MAAV-T
7V-38.400MAAV-T CAD Models
7V-38.400MAAV-T Part Data Attributes
|
7V-38.400MAAV-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
7V-38.400MAAV-T
TXC Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 38.4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 60 Ω | |
Surface Mount | YES |