Part Details for 7V10370001 by TXC Corporation
Overview of 7V10370001 by TXC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7V10370001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-7V10370001TR-ND
|
DigiKey | XTAL 10ppm 30ppm 8pF Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
350 In Stock |
|
$0.1300 / $0.3700 | Buy Now |