Part Details for 7V25000007 by TXC Corporation
Overview of 7V25000007 by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7V25000007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7V25000007-ND
|
DigiKey | CRYSTAL 25.0000MHZ 20PF SMD Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-7V25000007
|
Mouser Electronics | Crystals 25MHz 20pF -20C +70C RoHS: Compliant | 0 |
|
$0.3320 / $0.3400 | Order Now |
Part Details for 7V25000007
7V25000007 CAD Models
7V25000007 Part Data Attributes
|
7V25000007
TXC Corporation
Buy Now
|
Compare Parts:
7V25000007
TXC Corporation
|
Samacsys Manufacturer | TXC CORPORATION |