There are no models available for this part yet.
Overview of 7WB3126CMX1TCG by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 7WB3126CMX1TCG by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AK4600
|
Newark | Each |Onsemi 7WB3126CMX1TCG RoHS: Not Compliant Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 / $0.2210 | Buy Now | |
DISTI #
7WB3126CMX1TCG
|
Avnet Americas | - Bulk (Alt: 7WB3126CMX1TCG) RoHS: Compliant Min Qty: 1886 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6000 Partner Stock |
|
$0.1644 / $0.1963 | Buy Now | |
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 1-Bit, True Output, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.1644 / $0.1934 | Buy Now |
CAD Models for 7WB3126CMX1TCG by onsemi
Part Data Attributes for 7WB3126CMX1TCG by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
1.45 X 1.00 MM, 0.35 PITCH, LEAD FREE, ULLGA-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
613AA
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Family
|
CBT/FST/QS/5C/B
|
JESD-30 Code
|
R-PDSO-N8
|
JESD-609 Code
|
e4
|
Length
|
1.45 mm
|
Logic IC Type
|
BUS DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
1
|
Number of Functions
|
2
|
Number of Ports
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSON
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Propagation Delay (tpd)
|
0.25 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.4 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4 V
|
Supply Voltage-Nom (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.35 mm
|
Terminal Position
|
DUAL
|
Width
|
1 mm
|
Alternate Parts for 7WB3126CMX1TCG
This table gives cross-reference parts and alternative options found for 7WB3126CMX1TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7WB3126CMX1TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7WBD3126BMX1TCG | IC CBT/FST/QS/5C/B SERIES, DUAL 2-BIT DRIVER, TRUE OUTPUT, PBGA8, 1.60 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-8, Bus Driver/Transceiver | onsemi | 7WB3126CMX1TCG vs 7WBD3126BMX1TCG |
7WB3126BMX1TCG | CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 1.60 X 1.00 MM, 0.40 PITCH, LEAD FREE, ULLGA-8 | onsemi | 7WB3126CMX1TCG vs 7WB3126BMX1TCG |
7WB3126AMX1TCG | CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 1.95 X 1.00 MM, 0.50 PITCH, LEAD FREE, ULLGA-8 | onsemi | 7WB3126CMX1TCG vs 7WB3126AMX1TCG |