Part Details for 7WBD3126CMX1TCG by onsemi
Overview of 7WBD3126CMX1TCG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7WBD3126CMX1TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK4576
|
Newark | Each |Onsemi 7WBD3126CMX1TCG RoHS: Not Compliant Min Qty: 2010 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.2990 | Buy Now |
DISTI #
7WBD3126CMX1TCG
|
Avnet Americas | - Bulk (Alt: 7WBD3126CMX1TCG) RoHS: Compliant Min Qty: 2004 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 6000 Partner Stock |
|
$0.1547 / $0.1847 | Buy Now |
|
Rochester Electronics | Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 2-Bit, True Output, PBGA8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for 7WBD3126CMX1TCG
7WBD3126CMX1TCG CAD Models
7WBD3126CMX1TCG Part Data Attributes
|
7WBD3126CMX1TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
7WBD3126CMX1TCG
onsemi
IC CBT/FST/QS/5C/B SERIES, DUAL 2-BIT DRIVER, TRUE OUTPUT, PBGA8, 1.45 X 1 MM, 0.35 MM PITCH, LEAD FREE, ULLGA-8, Bus Driver/Transceiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | LGA | |
Package Description | 1.45 X 1 MM, 0.35 MM PITCH, LEAD FREE, ULLGA-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.35 mm | |
Terminal Position | BOTTOM | |
Width | 1 mm |
Alternate Parts for 7WBD3126CMX1TCG
This table gives cross-reference parts and alternative options found for 7WBD3126CMX1TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7WBD3126CMX1TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7WBD3126BMX1TCG | IC CBT/FST/QS/5C/B SERIES, DUAL 2-BIT DRIVER, TRUE OUTPUT, PBGA8, 1.60 X 1 MM, 0.40 MM PITCH, LEAD FREE, ULLGA-8, Bus Driver/Transceiver | onsemi | 7WBD3126CMX1TCG vs 7WBD3126BMX1TCG |
7WB3126BMX1TCG | CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 1.60 X 1.00 MM, 0.40 PITCH, LEAD FREE, ULLGA-8 | onsemi | 7WBD3126CMX1TCG vs 7WB3126BMX1TCG |
7WB3126AMX1TCG | CBT/FST/QS/5C/B SERIES, DUAL 1-BIT DRIVER, TRUE OUTPUT, PDSO8, 1.95 X 1.00 MM, 0.50 PITCH, LEAD FREE, ULLGA-8 | onsemi | 7WBD3126CMX1TCG vs 7WB3126AMX1TCG |